SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2075UDW-7

DigiKey Part Number
DMN2075UDW-7DITR-ND - Tape & Reel (TR)
DMN2075UDW-7DICT-ND - Cut Tape (CT)
DMN2075UDW-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2075UDW-7
Description
MOSFET N-CH 20V 2.8A SOT363
Customer Reference
Detailed Description
N-Channel 20 V 2.8A (Ta) 500mW (Ta) Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
48mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
594.3 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-363
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,950
Factory Stock: 15,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.57000$4.57
10$2.84700$28.47
100$1.45630$145.63
500$1.32608$663.04
1,000$1.07015$1,070.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.86545$2,596.35
6,000$0.82126$4,927.56
9,000$0.81501$7,335.09
15,000$0.76123$11,418.45
21,000$0.73733$15,483.93
Manufacturers Standard Package