
DMN2022UFDF-7 | |
|---|---|
DigiKey Part Number | DMN2022UFDF-7DITR-ND - Tape & Reel (TR) DMN2022UFDF-7DICT-ND - Cut Tape (CT) DMN2022UFDF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2022UFDF-7 |
Description | MOSFET N-CH 20V 7.9A 6UDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 7.9A (Ta) 660mW (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 907 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 660mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $3.02700 | $30.27 |
| 100 | $1.93520 | $193.52 |
| 500 | $1.46184 | $730.92 |
| 1,000 | $1.30903 | $1,309.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.08122 | $3,243.66 |
| 6,000 | $0.98620 | $5,917.20 |
| 9,000 | $0.93777 | $8,439.93 |
| 15,000 | $0.88336 | $13,250.40 |
| 21,000 | $0.85112 | $17,873.52 |
| 30,000 | $0.81980 | $24,594.00 |
| 75,000 | $0.80361 | $60,270.75 |


