
DMN10H170SFG-7 | |
|---|---|
DigiKey Part Number | 31-DMN10H170SFG-7TR-ND - Tape & Reel (TR) 31-DMN10H170SFG-7CT-ND - Cut Tape (CT) 31-DMN10H170SFG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN10H170SFG-7 |
Description | MOSFET N-CH 100V PWRDI3333 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 2.9A (Ta), 8.5A (Tc) 940mW (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 122mOhm @ 3.3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 870.7 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 940mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.49700 | $24.97 |
| 25 | $2.22880 | $55.72 |
| 100 | $1.93270 | $193.27 |
| 250 | $1.79064 | $447.66 |
| 500 | $1.70496 | $852.48 |
| 1,000 | $1.63447 | $1,634.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.57651 | $3,153.02 |
| 4,000 | $1.52876 | $6,115.04 |
| 6,000 | $1.50485 | $9,029.10 |
| 10,000 | $1.47836 | $14,783.60 |
| 14,000 | $1.46288 | $20,480.32 |
| 20,000 | $1.44799 | $28,959.80 |
| 50,000 | $1.41593 | $70,796.50 |

