
DMN1019UVT-7 | |
|---|---|
DigiKey Part Number | DMN1019UVT-7DITR-ND - Tape & Reel (TR) DMN1019UVT-7DICT-ND - Cut Tape (CT) DMN1019UVT-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN1019UVT-7 |
Description | MOSFET N-CH 12V 10.7A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 10.7A (Ta) 1.73W (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 9.7A, 4.5V | |
Vgs(th) (Max) @ Id | 800mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50.4 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2588 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.73W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-26 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $3.64200 | $36.42 |
| 100 | $2.33330 | $233.33 |
| 500 | $1.76976 | $884.88 |
| 1,000 | $1.58790 | $1,587.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.35660 | $4,069.80 |
| 6,000 | $1.24005 | $7,440.30 |
| 9,000 | $1.18064 | $10,625.76 |
| 15,000 | $1.11388 | $16,708.20 |
| 21,000 | $1.07435 | $22,561.35 |
| 30,000 | $1.03593 | $31,077.90 |






