Parametric Equivalent
Similar
Similar



DMN2026UVT-7 | |
|---|---|
DigiKey Part Number | 31-DMN2026UVT-7TR-ND - Tape & Reel (TR) 31-DMN2026UVT-7CT-ND - Cut Tape (CT) 31-DMN2026UVT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2026UVT-7 |
Description | MOSFET N-CH 20V 6.2A TSOT-26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.2A (Tc) 1.15W (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 6.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.4 nC @ 8 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 887 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.15W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-26 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.33000 | $33.30 |
| 100 | $2.12850 | $212.85 |
| 500 | $1.60878 | $804.39 |
| 1,000 | $1.44115 | $1,441.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.22794 | $3,683.82 |
| 6,000 | $1.12044 | $6,722.64 |
| 9,000 | $1.06566 | $9,590.94 |
| 15,000 | $1.00410 | $15,061.50 |
| 21,000 | $0.96764 | $20,320.44 |
| 30,000 | $0.93221 | $27,966.30 |









