U-DFN2020-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC2025UFDBQ-7

DigiKey Part Number
31-DMC2025UFDBQ-7TR-ND - Tape & Reel (TR)
31-DMC2025UFDBQ-7CT-ND - Cut Tape (CT)
31-DMC2025UFDBQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMC2025UFDBQ-7
Description
MOSFET N/P-CH 20V 6A 6UDFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 6A (Ta), 3.5A (Ta) 700mW (Ta) Surface Mount U-DFN2020-6 (Type B)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel Complementary
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
6A (Ta), 3.5A (Ta)
Rds On (Max) @ Id, Vgs
25mOhm @ 4A, 4.5V, 75mOhm @ 2.9A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA, 1.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12.3nC @ 10V, 15nC @ 8V
Input Capacitance (Ciss) (Max) @ Vds
486pF @ 10V, 642pF @ 10V
Power - Max
700mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN2020-6 (Type B)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 465
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.90000$4.90
10$3.02300$30.23
100$1.93030$193.03
500$1.45784$728.92
1,000$1.30541$1,305.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.07814$3,234.42
6,000$0.98332$5,899.92
9,000$0.93500$8,415.00
15,000$0.88068$13,210.20
21,000$0.87936$18,466.56
Manufacturers Standard Package