
| DLP05LCA-7 | |
|---|---|
| DigiKey Part Number | 31-DLP05LCA-7TR-ND - Tape & Reel (TR) 31-DLP05LCA-7CT-ND - Cut Tape (CT) 31-DLP05LCA-7DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | DLP05LCA-7 | 
| Description | TVS DIODE 5VWM 9.8VC SOT233 | 
| Manufacturer Standard Lead Time | 28 Weeks | 
| Customer Reference | |
| Detailed Description | 9.8V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 5V | |
| Voltage - Breakdown (Min) | 6V | |
| Voltage - Clamping (Max) @ Ipp | 9.8V | |
| Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
| Power - Peak Pulse | 300W | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | 1.9pF @ 1MHz | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-236-3, SC-59, SOT-23-3 | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.53000 | $2.53 | 
| 10 | $1.54200 | $15.42 | 
| 100 | $0.96190 | $96.19 | 
| 500 | $0.71028 | $355.14 | 
| 1,000 | $0.62886 | $628.86 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.50925 | $1,527.75 | 
| 6,000 | $0.45840 | $2,750.40 | 
| 9,000 | $0.43246 | $3,892.14 | 
| 15,000 | $0.40331 | $6,049.65 | 
| 21,000 | $0.38603 | $8,106.63 | 
| 30,000 | $0.36923 | $11,076.90 | 
| 75,000 | $0.33236 | $24,927.00 | 
| 150,000 | $0.31410 | $47,115.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China