Diode 300 V 225mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 300 V 225mA Surface Mount SOD-323
SOD-323

DHVSD3004S3Q-7

DigiKey Part Number
31-DHVSD3004S3Q-7TR-ND - Tape & Reel (TR)
31-DHVSD3004S3Q-7CT-ND - Cut Tape (CT)
31-DHVSD3004S3Q-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DHVSD3004S3Q-7
Description
DIODE STANDARD 300V 225MA SOD323
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 300 V 225mA Surface Mount SOD-323
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
225mA
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 240 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 680
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.96000$1.96
10$1.18300$11.83
100$0.73430$73.43
500$0.53780$268.90
1,000$0.47425$474.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.38133$1,143.99
6,000$0.34156$2,049.36
9,000$0.32128$2,891.52
15,000$0.29847$4,477.05
21,000$0.28495$5,983.95
30,000$0.27180$8,154.00
75,000$0.24293$18,219.75
150,000$0.22509$33,763.50
300,000$0.21722$65,166.00
Manufacturers Standard Package