
DGTD65T15H2TF | |
---|---|
DigiKey Part Number | DGTD65T15H2TFDI-ND |
Manufacturer | |
Manufacturer Product Number | DGTD65T15H2TF |
Description | IGBT FIELD STP 650V 30A ITO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGBT Field Stop 650 V 30 A 48 W Through Hole ITO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 30 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 15A | |
Power - Max | 48 W | |
Switching Energy | 270µJ (on), 86µJ (off) | |
Input Type | Standard | |
Gate Charge | 61 nC | |
Td (on/off) @ 25°C | 19ns/128ns | |
Test Condition | 400V, 15A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 150 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.54000 | $14.54 |
10 | $10.71000 | $107.10 |
25 | $9.73760 | $243.44 |
100 | $8.67470 | $867.47 |
250 | $8.16704 | $2,041.76 |
500 | $7.86120 | $3,930.60 |
1,000 | $7.60942 | $7,609.42 |
3,000 | $7.29840 | $21,895.20 |
5,000 | $7.18339 | $35,916.95 |