MFR Recommended

DGD2190S8-13 | |
|---|---|
DigiKey Part Number | DGD2190S8-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DGD2190S8-13 |
Description | IC GATE DRVR HALF-BRIDGE 8SO |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SO |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer Diodes Incorporated | Current - Peak Output (Source, Sink) 4.5A, 4.5A |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 25ns, 20ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SO |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DGD2190MS8-13 | Diodes Incorporated | 2,708 | 31-DGD2190MS8-13CT-ND | $16.03000 | MFR Recommended |
| FAN7390MX | onsemi | 4,001 | FAN7390MXCT-ND | $16.20000 | Direct |



