
DGD2190MS8-13 | |
|---|---|
DigiKey Part Number | 31-DGD2190MS8-13TR-ND - Tape & Reel (TR) 31-DGD2190MS8-13CT-ND - Cut Tape (CT) 31-DGD2190MS8-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DGD2190MS8-13 |
Description | IC GATE DRV HALF-BRIDGE 8SO 2.5K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SO |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer Diodes Incorporated | Current - Peak Output (Source, Sink) 4.5A, 4.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 25ns, 20ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SO |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.03000 | $16.03 |
| 10 | $11.79000 | $117.90 |
| 25 | $10.73400 | $268.35 |
| 100 | $9.57150 | $957.15 |
| 250 | $9.01736 | $2,254.34 |
| 500 | $8.68322 | $4,341.61 |
| 1,000 | $8.68067 | $8,680.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.11771 | $20,294.28 |
| 5,000 | $7.94266 | $39,713.30 |
| 7,500 | $7.85506 | $58,912.95 |


