
DFLZ20-7 | |
|---|---|
DigiKey Part Number | DFLZ20DITR-ND - Tape & Reel (TR) DFLZ20DICT-ND - Cut Tape (CT) DFLZ20DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLZ20-7 |
Description | DIODE ZENER 20V 1W POWERDI 123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1 W ±6% Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.37400 | $23.74 |
| 100 | $1.52560 | $152.56 |
| 500 | $1.16666 | $583.33 |
| 1,000 | $1.05245 | $1,052.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.99814 | $2,994.42 |
| 6,000 | $0.91125 | $5,467.50 |
| 9,000 | $0.86698 | $7,802.82 |
| 15,000 | $0.85664 | $12,849.60 |


