Similar
Similar

DFLZ15-7 | |
|---|---|
DigiKey Part Number | DFLZ15DITR-ND - Tape & Reel (TR) DFLZ15DICT-ND - Cut Tape (CT) DFLZ15DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLZ15-7 |
Description | DIODE ZENER 15V 1W POWERDI 123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1 W ±6% Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
EDA/CAD Models | DFLZ15-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.45300 | $34.53 |
| 100 | $2.20990 | $220.99 |
| 500 | $1.67226 | $836.13 |
| 1,000 | $1.49870 | $1,498.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.27800 | $3,834.00 |
| 6,000 | $1.16677 | $7,000.62 |
| 9,000 | $1.11008 | $9,990.72 |
| 15,000 | $1.04637 | $15,695.55 |
| 21,000 | $1.00864 | $21,181.44 |
| 30,000 | $0.97197 | $29,159.10 |







