
DFLT28A-7 | |
|---|---|
DigiKey Part Number | 31-DFLT28A-7TR-ND - Tape & Reel (TR) 31-DFLT28A-7CT-ND - Cut Tape (CT) 31-DFLT28A-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLT28A-7 |
Description | TVS DIODE 28VWM 45.4VC PWRDI 123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 4.96A Ipp Tvs Diode Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 4.96A | |
Power - Peak Pulse | 225W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $2.35000 | $23.50 |
| 100 | $1.59090 | $159.09 |
| 500 | $1.24010 | $620.05 |
| 1,000 | $1.12587 | $1,125.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.08736 | $3,262.08 |
| 6,000 | $0.82401 | $4,944.06 |







