SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DESDA5V3L-7

DigiKey Part Number
DESDA5V3LDITR-ND - Tape & Reel (TR)
DESDA5V3LDICT-ND - Cut Tape (CT)
DESDA5V3LDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DESDA5V3L-7
Description
TVS DIODE 3VWM 15VC SOT233
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DESDA5V3L-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3V
Voltage - Breakdown (Min)
5.3V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
20A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,293
Factory Stock: 75,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.47000$1.47
10$1.01200$10.12
100$0.48140$48.14
500$0.47320$236.60
1,000$0.45688$456.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.31002$930.06
6,000$0.30187$1,811.22
9,000$0.28577$2,571.93
150,000$0.26551$39,826.50
300,000$0.26311$78,933.00
Manufacturers Standard Package