


DESD12VL1BAQ-7 | |
|---|---|
DigiKey Part Number | 31-DESD12VL1BAQ-7TR-ND - Tape & Reel (TR) 31-DESD12VL1BAQ-7CT-ND - Cut Tape (CT) 31-DESD12VL1BAQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DESD12VL1BAQ-7 |
Description | TVS DIODE 12VWM 22VC SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22V Clamp 5A Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.5V | |
Voltage - Clamping (Max) @ Ipp | 22V | |
Current - Peak Pulse (10/1000µs) | 5A | |
Power - Peak Pulse | 230W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 19pF @ 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.23200 | $12.32 |
| 100 | $0.58740 | $58.74 |
| 500 | $0.57926 | $289.63 |
| 1,000 | $0.57110 | $571.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.53030 | $1,590.90 |
| 6,000 | $0.39161 | $2,349.66 |
| 9,000 | $0.34266 | $3,083.94 |



