Parametric Equivalent

BZT52C3V3Q-7-F | |
|---|---|
DigiKey Part Number | 31-BZT52C3V3Q-7-FTR-ND - Tape & Reel (TR) 31-BZT52C3V3Q-7-FCT-ND - Cut Tape (CT) 31-BZT52C3V3Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C3V3Q-7-F |
Description | DIODE ZENER 3.3V 370MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 370 mW ±6.06% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.06% | |
Power - Max | 370 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.28300 | $12.83 |
| 100 | $0.79910 | $79.91 |
| 500 | $0.58538 | $292.69 |
| 1,000 | $0.51615 | $516.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.42785 | $1,283.55 |
| 6,000 | $0.38323 | $2,299.38 |
| 9,000 | $0.36048 | $3,244.32 |
| 15,000 | $0.33488 | $5,023.20 |
| 21,000 | $0.31971 | $6,713.91 |
| 30,000 | $0.30496 | $9,148.80 |








