


BZT52C3V3 | |
|---|---|
DigiKey Part Number | 5399-BZT52C3V3TR-ND - Tape & Reel (TR) 5399-BZT52C3V3CT-ND - Cut Tape (CT) 5399-BZT52C3V3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C3V3 |
Description | INDEPENDENT TYPE 3.1V~3.5V 500MW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±6.06% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 95 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.06% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C3V3HE3-TP | MCC (Micro Commercial Components) | 2,041 | 353-BZT52C3V3HE3-TPCT-ND | $1.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25500 | $2.55 |
| 100 | $0.15620 | $15.62 |
| 500 | $0.11100 | $55.50 |
| 1,000 | $0.09611 | $96.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07701 | $231.03 |
| 6,000 | $0.06732 | $403.92 |
| 9,000 | $0.06235 | $561.15 |
| 15,000 | $0.05674 | $851.10 |
| 21,000 | $0.05341 | $1,121.61 |
| 30,000 | $0.05017 | $1,505.10 |



