Zener Diode 29.77 V 500 mW ±3% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ30DSF-7

DigiKey Part Number
DDZ30DSF-7DITR-ND - Tape & Reel (TR)
DDZ30DSF-7DICT-ND - Cut Tape (CT)
DDZ30DSF-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ30DSF-7
Description
DIODE ZENER 29.77V 500MW SOD323F
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 29.77 V 500 mW ±3% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
70 nA @ 27.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,549
Factory Stock: 288,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.62000$6.20
100$0.29370$29.37
500$0.28962$144.81
1,000$0.28555$285.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.40776$1,223.28
6,000$0.33901$2,034.06
9,000$0.31886$2,869.74
15,000$0.29619$4,442.85
21,000$0.28275$5,937.75
30,000$0.21518$6,455.40
Manufacturers Standard Package