
DDZ20ASF-7 | |
|---|---|
DigiKey Part Number | 31-DDZ20ASF-7TR-ND - Tape & Reel (TR) 31-DDZ20ASF-7CT-ND - Cut Tape (CT) 31-DDZ20ASF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ20ASF-7 |
Description | DIODE ZENER 18.51V 500MW SOD323F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18.51 V 500 mW ±2.46% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.46% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 70 nA @ 17.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.53000 | $5.30 |
| 100 | $0.26350 | $26.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21517 | $645.51 |











