D3Z5V1BF-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ10BSF-7

DigiKey Part Number
DDZ10BSF-7DITR-ND - Tape & Reel (TR)
DDZ10BSF-7DICT-ND - Cut Tape (CT)
DDZ10BSF-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ10BSF-7
Description
DIODE ZENER 9.66V 500MW SOD323F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 9.66 V 500 mW ±3% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
7.5 µA @ 8.94 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,031
Factory Stock: 282,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.50200$5.02
100$0.31280$31.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.20580$617.40
6,000$0.19757$1,185.42
9,000$0.18934$1,704.06
15,000$0.16258$2,438.70
Manufacturers Standard Package