SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTC144WUA-7-F

DigiKey Part Number
31-DDTC144WUA-7-FTR-ND - Tape & Reel (TR)
31-DDTC144WUA-7-FCT-ND - Cut Tape (CT)
31-DDTC144WUA-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDTC144WUA-7-F
Description
TRANS PREBIAS NPN 50V SOT323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
56 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.79000$1.79
10$1.08500$10.85
100$0.67230$67.23
500$0.49180$245.90
1,000$0.43305$433.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.35819$1,074.57
6,000$0.32034$1,922.04
9,000$0.30103$2,709.27
15,000$0.27931$4,189.65
21,000$0.26644$5,595.24
30,000$0.25393$7,617.90
75,000$0.22643$16,982.25
150,000$0.20944$31,416.00
300,000$0.19516$58,548.00
Manufacturers Standard Package