SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTA144VCA-7-F

DigiKey Part Number
31-DDTA144VCA-7-FTR-ND - Tape & Reel (TR)
31-DDTA144VCA-7-FCT-ND - Cut Tape (CT)
31-DDTA144VCA-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDTA144VCA-7-F
Description
TRANS PREBIAS PNP 50V SOT23-3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
33 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.63000$1.63
10$0.99500$9.95
100$0.61760$61.76
500$0.45034$225.17
1,000$0.39610$396.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.32691$980.73
6,000$0.29194$1,751.64
9,000$0.27409$2,466.81
15,000$0.25401$3,810.15
21,000$0.24211$5,084.31
30,000$0.23053$6,915.90
75,000$0.20511$15,383.25
150,000$0.18940$28,410.00
300,000$0.17619$52,857.00
Manufacturers Standard Package