DDTA123EUA-7-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 770
Unit Price: $1.81000
Datasheet

Similar


onsemi
In Stock: 8,400
Unit Price: $1.31000
Datasheet

Similar


onsemi
In Stock: 8,895
Unit Price: $1.56000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,974
Unit Price: $1.40000
Datasheet

Similar


Rohm Semiconductor
In Stock: 11
Unit Price: $1.81000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 18,000
Unit Price: $1.81000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2,320
Unit Price: $2.38000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 3,000
Unit Price: $1.89000
Datasheet
SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTA123EUA-7-F

DigiKey Part Number
DDTA123EUA-FDI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDTA123EUA-7-F
Description
TRANS PREBIAS PNP 50V SOT323
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
2.2 kOhms
Resistor - Emitter Base (R2)
2.2 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 20mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 75,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.36049$1,081.47
6,000$0.32241$1,934.46
9,000$0.30297$2,726.73
15,000$0.28111$4,216.65
21,000$0.26816$5,631.36
30,000$0.25556$7,666.80
75,000$0.22789$17,091.75
150,000$0.21079$31,618.50
300,000$0.19641$58,923.00
Manufacturers Standard Package