
NSVMUN5131T1G | |
---|---|
DigiKey Part Number | 488-NSVMUN5131T1GTR-ND - Tape & Reel (TR) 488-NSVMUN5131T1GCT-ND - Cut Tape (CT) 488-NSVMUN5131T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMUN5131T1G |
Description | TRANS PREBIAS PNP 50V SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | NSVMUN5131T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 8 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 5mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 202 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.96100 | $9.61 |
100 | $0.59450 | $59.45 |
500 | $0.43304 | $216.52 |
1,000 | $0.38058 | $380.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.31377 | $941.31 |
6,000 | $0.27998 | $1,679.88 |
9,000 | $0.26274 | $2,364.66 |
15,000 | $0.24334 | $3,650.10 |
21,000 | $0.23184 | $4,868.64 |
30,000 | $0.22066 | $6,619.80 |
75,000 | $0.19609 | $14,706.75 |
150,000 | $0.18091 | $27,136.50 |
300,000 | $0.16814 | $50,442.00 |