SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTA115GCA-7

DigiKey Part Number
31-DDTA115GCA-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDTA115GCA-7
Description
TRANS PREBIAS PNP 200MW SOT23-3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R2 Only
Resistor - Emitter Base (R2)
100 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
82 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Stock Options
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.00147$4.41
6,000$0.00128$7.68
9,000$0.00118$10.62
15,000$0.00106$15.90
21,000$0.00098$20.58
30,000$0.00091$27.30
75,000$0.00075$56.25
150,000$0.00064$96.00
300,000$0.00056$168.00
Manufacturers Standard Package