
DDTA114GUA-7 | |
|---|---|
DigiKey Part Number | 31-DDTA114GUA-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTA114GUA-7 |
Description | TRANS PREBIAS PNP 200MW SOT323 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | PNP - Pre-Biased | |
Resistors Included | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.00147 | $4.41 |
| 6,000 | $0.00128 | $7.68 |
| 9,000 | $0.00118 | $10.62 |
| 15,000 | $0.00106 | $15.90 |
| 21,000 | $0.00098 | $20.58 |
| 30,000 | $0.00091 | $27.30 |
| 75,000 | $0.00075 | $56.25 |
| 150,000 | $0.00064 | $96.00 |
| 300,000 | $0.00056 | $168.00 |

