D2G-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 33,307
Unit Price: $4.60000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 39,664
Unit Price: $1.81000
Datasheet

Similar


onsemi
In Stock: 36,287
Unit Price: $2.14000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 29,520
Unit Price: $10.85000
Datasheet

Similar


onsemi
In Stock: 25,933
Unit Price: $2.30000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15,978
Unit Price: $3.12000
Datasheet

Similar


onsemi
In Stock: 7,388
Unit Price: $1.97000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,846
Unit Price: $12.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10,985
Unit Price: $13.57000
Datasheet

Similar


onsemi
In Stock: 7,128
Unit Price: $2.47000
Datasheet

Similar


onsemi
In Stock: 4,637
Unit Price: $8.71000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.62266
Datasheet

Similar


onsemi
In Stock: 41,559
Unit Price: $4.93000
Datasheet

Similar


onsemi
In Stock: 2,228
Unit Price: $5.34000
Datasheet
Diode 100 V 1A Through Hole T-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2G-T

DigiKey Part Number
D2G-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
D2G-T
Description
DIODE STANDARD 100V 1A T1
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole T-1
Datasheet
 Datasheet
EDA/CAD Models
D2G-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
2 µs
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
T-1
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4002-E3/73Vishay General Semiconductor - Diodes Division33,3071N4002-E3/73GICT-ND$4.60000Similar
1N4002-TPMCC (Micro Commercial Components)39,6641N4002-TPMSCT-ND$1.81000Similar
1N4002Gonsemi36,2871N4002GOS-ND$2.14000Similar
1N4002GP-E3/54Vishay General Semiconductor - Diodes Division29,5201N4002GP-E3/54GICT-ND$10.85000Similar
1N4002RLGonsemi25,9331N4002RLGOSCT-ND$2.30000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.49812$2,490.60
10,000$0.45088$4,508.80
15,000$0.42680$6,402.00
25,000$0.39972$9,993.00
35,000$0.39882$13,958.70
Manufacturers Standard Package