X1-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D20V0H1U2LP-7B

DigiKey Part Number
31-D20V0H1U2LP-7BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
D20V0H1U2LP-7B
Description
TVS DIODE 20VWM 34V X1DFN10062
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
34V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V (Max)
Voltage - Breakdown (Min)
22V
Voltage - Clamping (Max) @ Ipp
34V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
340W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
55pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 90,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.29560$2,956.00
20,000$0.29538$5,907.60
30,000$0.25865$7,759.50
Manufacturers Standard Package