BZX84C5V1Q-13-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $2.20000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 119
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.38010
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5,700
Unit Price: $1.88000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C5V1Q-13-F

DigiKey Part Number
31-BZX84C5V1Q-13-FTR-ND - Tape & Reel (TR)
31-BZX84C5V1Q-13-FCT-ND - Cut Tape (CT)
31-BZX84C5V1Q-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C5V1Q-13-F
Description
DIODE ZENER 5.1V 300MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 300 mW ±5.88% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.88%
Power - Max
300 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.62800$6.28
100$0.28070$28.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.33058$3,305.80
20,000$0.29998$5,999.60
30,000$0.28439$8,531.70
50,000$0.26686$13,343.00
70,000$0.25648$17,953.60
100,000$0.24638$24,638.00
250,000$0.22946$57,365.00
Manufacturers Standard Package