Zener Diode 3 V 200 mW ±7% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C3V0W-7-F

DigiKey Part Number
BZX84C3V0W-FDITR-ND - Tape & Reel (TR)
BZX84C3V0W-FDICT-ND - Cut Tape (CT)
BZX84C3V0W-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C3V0W-7-F
Description
DIODE ZENER 3V 200MW SOT323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 200 mW ±7% Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BZX84C3V0W-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±7%
Supplier Device Package
SOT-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
95 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84-C3V0,235Nexperia USA Inc.8,8751727-BZX84-C3V0,235CT-ND$1.07000Similar
In-Stock: 2,160
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.32400$13.24
100$0.82050$82.05
500$0.60182$300.91
1,000$0.53086$530.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.44032$1,320.96
6,000$0.39461$2,367.66
9,000$0.37128$3,341.52
15,000$0.34505$5,175.75
21,000$0.32951$6,919.71
30,000$0.31439$9,431.70
Manufacturers Standard Package