
BZX84C22W-7-F | |
|---|---|
DigiKey Part Number | 31-BZX84C22W-7-FTR-ND - Tape & Reel (TR) 31-BZX84C22W-7-FCT-ND - Cut Tape (CT) 31-BZX84C22W-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C22W-7-F |
Description | DIODE ZENER 22V 200MW SOT323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 200 mW ±6% Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C22W-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.96400 | $9.64 |
| 100 | $0.45750 | $45.75 |
| 500 | $0.44930 | $224.65 |
| 1,000 | $0.44113 | $441.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.36761 | $1,102.83 |
| 6,000 | $0.35944 | $2,156.64 |
| 9,000 | $0.31042 | $2,793.78 |
| 15,000 | $0.30421 | $4,563.15 |
| 21,000 | $0.25155 | $5,282.55 |
| 30,000 | $0.24711 | $7,413.30 |

