
BZX84C22W-7-F | |
---|---|
DigiKey Part Number | 31-BZX84C22W-7-FTR-ND - Tape & Reel (TR) 31-BZX84C22W-7-FCT-ND - Cut Tape (CT) 31-BZX84C22W-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C22W-7-F |
Description | DIODE ZENER 22V 200MW SOT323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 200 mW ±6% Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C22W-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.96900 | $9.69 |
100 | $0.45980 | $45.98 |
500 | $0.45160 | $225.80 |
1,000 | $0.44339 | $443.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.36950 | $1,108.50 |
6,000 | $0.36128 | $2,167.68 |
9,000 | $0.31202 | $2,808.18 |
15,000 | $0.30578 | $4,586.70 |
21,000 | $0.25285 | $5,309.85 |
30,000 | $0.24838 | $7,451.40 |