Zener Diode 16 V 300 mW ±5.63% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C16Q-7-F

DigiKey Part Number
31-BZX84C16Q-7-FTR-ND - Tape & Reel (TR)
31-BZX84C16Q-7-FCT-ND - Cut Tape (CT)
31-BZX84C16Q-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C16Q-7-F
Description
DIODE ZENER 16V 300MW SOT23
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 300 mW ±5.63% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.63%
Power - Max
300 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11.2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.62800$6.28
100$0.30190$30.19
500$0.29370$146.85
1,000$0.28555$285.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.39797$1,193.91
6,000$0.35674$2,140.44
9,000$0.33571$3,021.39
15,000$0.31205$4,680.75
21,000$0.29803$6,258.63
30,000$0.28439$8,531.70
75,000$0.25445$19,083.75
150,000$0.23595$35,392.50
300,000$0.22946$68,838.00
Manufacturers Standard Package