


BZT52HC6V2WF-7 | |
|---|---|
DigiKey Part Number | 31-BZT52HC6V2WF-7TR-ND - Tape & Reel (TR) 31-BZT52HC6V2WF-7CT-ND - Cut Tape (CT) 31-BZT52HC6V2WF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52HC6V2WF-7 |
Description | DIODE ZENER 6.2V 375MW SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 375 mW ±6.45% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.45% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $1.07700 | $10.77 |
| 100 | $0.68530 | $68.53 |
| 500 | $0.49766 | $248.83 |
| 1,000 | $0.46503 | $465.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.55168 | $1,655.04 |
| 6,000 | $0.47980 | $2,878.80 |
| 9,000 | $0.45287 | $4,075.83 |
| 15,000 | $0.42259 | $6,338.85 |
| 21,000 | $0.40465 | $8,497.65 |
| 30,000 | $0.38720 | $11,616.00 |
| 75,000 | $0.34891 | $26,168.25 |
| 150,000 | $0.33246 | $49,869.00 |

