
BZT52C5V1TQ-7-F | |
|---|---|
DigiKey Part Number | 31-BZT52C5V1TQ-7-FTR-ND - Tape & Reel (TR) 31-BZT52C5V1TQ-7-FCT-ND - Cut Tape (CT) 31-BZT52C5V1TQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C5V1TQ-7-F |
Description | DIODE ZENER 5.1V 300MW SOD523 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 300 mW ±6% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $1.02000 | $10.20 |
| 100 | $0.48950 | $48.95 |
| 500 | $0.48136 | $240.68 |
| 1,000 | $0.47319 | $473.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31002 | $930.06 |
| 6,000 | $0.29047 | $1,742.82 |
| 9,000 | $0.26822 | $2,413.98 |








