


BZT52C11Q-7-F | |
|---|---|
DigiKey Part Number | 31-BZT52C11Q-7-FTR-ND - Tape & Reel (TR) 31-BZT52C11Q-7-FCT-ND - Cut Tape (CT) 31-BZT52C11Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C11Q-7-F |
Description | DIODE ZENER 11V 370MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 370 mW ±5.45% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.45% | |
Power - Max | 370 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.69300 | $6.93 |
| 100 | $0.29370 | $29.37 |
| 500 | $0.26924 | $134.62 |
| 1,000 | $0.26589 | $265.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21723 | $651.69 |

