Direct
Similar
Similar
Similar



BZT52C10S-7 | |
|---|---|
DigiKey Part Number | BZT52C10SDITR-ND - Tape & Reel (TR) BZT52C10SDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZT52C10S-7 |
Description | DIODE ZENER 10V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 200 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C10S-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.57942 | $17,382.60 |
| 75,000 | $0.56523 | $42,392.25 |





