


BZT52C10-13 | |
---|---|
DigiKey Part Number | BZT52C10-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C10-13 |
Description | DIODE ZENER 10V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C10-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.60009 | $6,000.90 |
20,000 | $0.55561 | $11,112.20 |
30,000 | $0.53282 | $15,984.60 |
50,000 | $0.51319 | $25,659.50 |