BSP75NTA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.00000
Datasheet
Power Switch/Driver 1:1 N-Channel 1.3A SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSP75NTA

DigiKey Part Number
BSP75NTR-ND - Tape & Reel (TR)
BSP75NCT-ND - Cut Tape (CT)
BSP75NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSP75NTA
Description
IC PWR DRIVER N-CHAN 1:1 SOT223
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.3A SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
BSP75NTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
60V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.3A
Rds On (Typ)
385mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.74000$12.74
10$8.05700$80.57
100$5.36950$536.95
500$4.21648$2,108.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.72993$3,729.93
2,000$3.42709$6,854.18
3,000$3.27279$9,818.37
5,000$3.09944$15,497.20
7,000$3.03373$21,236.11
Manufacturers Standard Package