
BCX5616QTC | |
|---|---|
DigiKey Part Number | 31-BCX5616QTCTR-ND - Tape & Reel (TR) 31-BCX5616QTCCT-ND - Cut Tape (CT) 31-BCX5616QTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX5616QTC |
Description | TRANS NPN 80V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 150MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.01500 | $20.15 |
| 100 | $1.27110 | $127.11 |
| 500 | $0.94654 | $473.27 |
| 1,000 | $0.84171 | $841.71 |
| 2,000 | $0.75328 | $1,506.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.67877 | $2,715.08 |
| 8,000 | $0.61604 | $4,928.32 |
| 12,000 | $0.58406 | $7,008.72 |
| 20,000 | $0.54811 | $10,962.20 |
| 28,000 | $0.52682 | $14,750.96 |
| 40,000 | $0.50612 | $20,244.80 |
| 100,000 | $0.46071 | $46,071.00 |




