
BCR421UFD-7 | |
---|---|
DigiKey Part Number | BCR421UFD-7DITR-ND - Tape & Reel (TR) BCR421UFD-7DICT-ND - Cut Tape (CT) BCR421UFD-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR421UFD-7 |
Description | IC LED DRVR LIN PWM 350MA 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 350mA U-DFN2020-6 |
Datasheet | Datasheet |
EDA/CAD Models | BCR421UFD-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | 40V | |
Current - Output / Channel | 350mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting, Signage | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.49400 | $14.94 |
25 | $1.32360 | $33.09 |
100 | $1.13560 | $113.56 |
250 | $1.04544 | $261.36 |
500 | $0.99090 | $495.45 |
1,000 | $0.94624 | $946.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.89100 | $2,673.00 |
6,000 | $0.86396 | $5,183.76 |
9,000 | $0.85041 | $7,653.69 |
15,000 | $0.83541 | $12,531.15 |
21,000 | $0.82664 | $17,359.44 |
30,000 | $0.81821 | $24,546.30 |
75,000 | $0.80005 | $60,003.75 |