


BCR420UFDQ-7 | |
---|---|
DigiKey Part Number | BCR420UFDQ-7DITR-ND - Tape & Reel (TR) BCR420UFDQ-7DICT-ND - Cut Tape (CT) BCR420UFDQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR420UFDQ-7 |
Description | IC LED DRIVER LINEAR 350MA 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 350mA U-DFN2020-6 |
Datasheet | Datasheet |
EDA/CAD Models | BCR420UFDQ-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 350mA | |
Frequency | - | |
Dimming | - | |
Applications | Lighting, Signage | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $2.14300 | $21.43 |
25 | $1.90840 | $47.71 |
100 | $1.64880 | $164.88 |
250 | $1.52460 | $381.15 |
500 | $1.44974 | $724.87 |
1,000 | $1.38823 | $1,388.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.31215 | $3,936.45 |
6,000 | $1.27492 | $7,649.52 |
9,000 | $1.25627 | $11,306.43 |
15,000 | $1.23562 | $18,534.30 |
21,000 | $1.22354 | $25,694.34 |
30,000 | $1.21194 | $36,358.20 |