
BCR420UFD-7 | |
---|---|
DigiKey Part Number | BCR420UFD-7DITR-ND - Tape & Reel (TR) BCR420UFD-7DICT-ND - Cut Tape (CT) BCR420UFD-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR420UFD-7 |
Description | IC LED DRIVER LINEAR 350MA 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 350mA U-DFN2020-6 |
Datasheet | Datasheet |
EDA/CAD Models | BCR420UFD-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 350mA | |
Frequency | - | |
Dimming | - | |
Applications | Lighting, Signage | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.43700 | $14.37 |
25 | $1.27120 | $31.78 |
100 | $1.08960 | $108.96 |
250 | $1.00240 | $250.60 |
500 | $0.95018 | $475.09 |
1,000 | $0.90699 | $906.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.85362 | $2,560.86 |
6,000 | $0.82753 | $4,965.18 |
9,000 | $0.81446 | $7,330.14 |
15,000 | $0.79997 | $11,999.55 |
21,000 | $0.79151 | $16,621.71 |
30,000 | $0.78337 | $23,501.10 |
75,000 | $0.76584 | $57,438.00 |