



BCR405UW6Q-7 | |
---|---|
DigiKey Part Number | BCR405UW6Q-7DITR-ND - Tape & Reel (TR) BCR405UW6Q-7DICT-ND - Cut Tape (CT) BCR405UW6Q-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR405UW6Q-7 |
Description | IC LED DRVR LIN PWM 50MA SOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 50mA SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | BCR405UW6Q-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 1.4V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 50mA | |
Frequency | 25kHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.79000 | $17.90 |
25 | $1.58960 | $39.74 |
100 | $1.36710 | $136.71 |
250 | $1.26152 | $315.38 |
500 | $1.19798 | $598.99 |
1,000 | $1.14552 | $1,145.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.08068 | $3,242.04 |
6,000 | $1.04897 | $6,293.82 |
9,000 | $1.03308 | $9,297.72 |
15,000 | $1.01548 | $15,232.20 |
21,000 | $1.00519 | $21,108.99 |
30,000 | $0.99531 | $29,859.30 |
75,000 | $0.97401 | $73,050.75 |