
BC857BSQ-7-F | |
|---|---|
DigiKey Part Number | 31-BC857BSQ-7-FTR-ND - Tape & Reel (TR) 31-BC857BSQ-7-FCT-ND - Cut Tape (CT) 31-BC857BSQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857BSQ-7-F |
Description | TRANS 2PNP 45V 100MA SOT-363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 100MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.40300 | $14.03 |
| 100 | $0.87540 | $87.54 |
| 500 | $0.64468 | $322.34 |
| 1,000 | $0.56995 | $569.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.47466 | $1,423.98 |
| 6,000 | $0.42654 | $2,559.24 |
| 9,000 | $0.40199 | $3,617.91 |
| 15,000 | $0.37438 | $5,615.70 |
| 21,000 | $0.35802 | $7,518.42 |
| 30,000 | $0.34211 | $10,263.30 |
| 75,000 | $0.30719 | $23,039.25 |
| 150,000 | $0.28561 | $42,841.50 |


