
BC857AFSWQ-7 | |
---|---|
DigiKey Part Number | 31-BC857AFSWQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC857AFSWQ-7 |
Description | TRANS PNP 45V 0.1A UDFN14123/SWP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 450 mW Surface Mount, Wettable Flank U-DFN1412-3/SWP (Type A) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 125 @ 2mA, 5V | |
Power - Max | 450 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-UDFN | |
Supplier Device Package | U-DFN1412-3/SWP (Type A) |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.27671 | $1,383.55 |
10,000 | $0.26762 | $2,676.20 |
15,000 | $0.26307 | $3,946.05 |
25,000 | $0.25803 | $6,450.75 |
35,000 | $0.25508 | $8,927.80 |
50,000 | $0.25225 | $12,612.50 |
125,000 | $0.24615 | $30,768.75 |
250,000 | $0.24247 | $60,617.50 |