
BC857AFSW-7 | |
---|---|
DigiKey Part Number | 31-BC857AFSW-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC857AFSW-7 |
Description | TRANS PNP 45V 0.1A UDFN14123/SWP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 450 mW Surface Mount, Wettable Flank U-DFN1412-3/SWP (Type A) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 125 @ 2mA, 5V | |
Power - Max | 450 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-UDFN | |
Supplier Device Package | U-DFN1412-3/SWP (Type A) |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.24111 | $1,205.55 |
10,000 | $0.23301 | $2,330.10 |
15,000 | $0.22895 | $3,434.25 |
25,000 | $0.22446 | $5,611.50 |
35,000 | $0.22183 | $7,764.05 |
50,000 | $0.21930 | $10,965.00 |
125,000 | $0.21386 | $26,732.50 |
250,000 | $0.21057 | $52,642.50 |