Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 310 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC848B-13-F

DigiKey Part Number
31-BC848B-13-FTR-ND - Tape & Reel (TR)
31-BC848B-13-FCT-ND - Cut Tape (CT)
31-BC848B-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC848B-13-F
Description
TRANS NPN 30V 0.1A SOT-23-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 310 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BC848B-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA
DC Current Gain (hFE) (Min) @ Ic, Vce
450 @ 2mA, 5V
Power - Max
310 mW
Frequency - Transition
300MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,809
Factory Stock: 220,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.71000$1.71
10$1.05200$10.52
100$0.65190$65.19
500$0.47614$238.07
1,000$0.41910$419.10
2,000$0.37097$741.94
5,000$0.31865$1,593.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.28626$2,862.60
20,000$0.25898$5,179.60
30,000$0.24506$7,351.80
50,000$0.22942$11,471.00
70,000$0.22015$15,410.50
100,000$0.21115$21,115.00
250,000$0.19138$47,845.00
Manufacturers Standard Package