
BC847CDLP-7 | |
---|---|
DigiKey Part Number | BC847CDLPDITR-ND - Tape & Reel (TR) BC847CDLPDICT-ND - Cut Tape (CT) BC847CDLPDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847CDLP-7 |
Description | TRANS 2NPN 45V 0.1A X2-DFN1310-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 350mW Surface Mount X2-DFN1310-6 (Type B) |
Datasheet | Datasheet |
EDA/CAD Models | BC847CDLP-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 350mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | X2-DFN1310-6 (Type B) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.17000 | $4.17 |
10 | $2.58100 | $25.81 |
100 | $1.63790 | $163.79 |
500 | $1.23026 | $615.13 |
1,000 | $1.09849 | $1,098.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.93083 | $2,792.49 |
6,000 | $0.84631 | $5,077.86 |
9,000 | $0.80322 | $7,228.98 |
15,000 | $0.75480 | $11,322.00 |
21,000 | $0.72612 | $15,248.52 |
30,000 | $0.69824 | $20,947.20 |
75,000 | $0.64331 | $48,248.25 |